Belden MachFlex Control Cable, 4 Cores, 1 mm², SY, Screened, 50m, Grey PVC Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-2332
Mfr. Part No.:
4GCSY-KC50
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

MachFlex

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 9.1 (Occasional), 6 x 9.1 (Fixed)

Outer Diameter

9.1mm

Length

50m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation Material

PVC

Earth Cable

Yes

Oil Resistant

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.

Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath


Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging