Draka Cardinal Multicore Industrial Cable, 4 Cores, 0.22 mm², 300m, Black PVC Sheath
- RS Stock No.:
- 168-3189
- Mfr. Part No.:
- F4113-48 BOB EN 300M
- Brand:
- Draka Cardinal
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£170.68
(exc. VAT)
£204.82
(inc. VAT)
- RS Stock No.:
- 168-3189
- Mfr. Part No.:
- F4113-48 BOB EN 300M
- Brand:
- Draka Cardinal
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draka Cardinal | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.22 mm² | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Length | 300m | |
| Outer Diameter | 4.3mm | |
| Voltage Rating | 440 V | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | +105°C | |
| Core Strands | 7/0.2 mm | |
| Minimum Operating Temperature | -45°C | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Draka Cardinal | ||
Number of Cores 4 | ||
Cross Sectional Area 0.22 mm² | ||
Conductor Material Tinned Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Length 300m | ||
Outer Diameter 4.3mm | ||
Voltage Rating 440 V | ||
Current Rating 1 A | ||
Maximum Operating Temperature +105°C | ||
Core Strands 7/0.2 mm | ||
Minimum Operating Temperature -45°C | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- FR

