CAE Groupe SMB Series Data Cable, 4 Cores, 0.6 mm², Screened, 20 AWG, 100m, Screened Shield
- RS Stock No.:
- 111-5384
- Mfr. Part No.:
- SMB90410060C100
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-5384
- Mfr. Part No.:
- SMB90410060C100
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Cross Sectional Area | 0.6 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 20 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | Tinned Copper Braid | |
| Sheath Colour | Grey | |
| Outer Diameter | 6.1mm | |
| Outer Sheath Material | PVC | |
| Shielded/Unshielded | Shielded | |
| Series | SMB | |
| Voltage Rating | 500 V | |
| Fire Behaviour | Flame Retardant | |
| Standards Met | IEC 60228 class 5, NF C 32-070/C2 | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Cross Sectional Area 0.6 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 20 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type Tinned Copper Braid | ||
Sheath Colour Grey | ||
Outer Diameter 6.1mm | ||
Outer Sheath Material PVC | ||
Shielded/Unshielded Shielded | ||
Series SMB | ||
Voltage Rating 500 V | ||
Fire Behaviour Flame Retardant | ||
Standards Met IEC 60228 class 5, NF C 32-070/C2 | ||
- COO (Country of Origin):
- IT
