Baumer CAM Cable, 8 Cores, 0.25 mm² CSA, Unscreened, 200 cm, Black Polyurethane Sheath
- RS Stock No.:
- 726-399
- Mfr. Part No.:
- CAM12.A8-11232237
- Brand:
- Baumer
Bulk discount available
Subtotal (1 unit)*
£29.82
(exc. VAT)
£35.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £29.82 |
| 10 + | £26.92 |
*price indicative
- RS Stock No.:
- 726-399
- Mfr. Part No.:
- CAM12.A8-11232237
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Cable | |
| Series | CAM | |
| Number of Cores | 8 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.25 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 200cm | |
| Outside Diameter | 7mm | |
| Voltage | 30V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cULUS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Cable | ||
Series CAM | ||
Number of Cores 8 | ||
Sub Type Cable | ||
Cross Sectional Area 0.25 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 200cm | ||
Outside Diameter 7mm | ||
Voltage 30V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cULUS | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Baumer Supply Cable is designed for high-performance industrial applications, featuring a 200 cm length with 8 poles and a female M12 connector. It is shielded for protection and Ideal for use in robotics and drag chain systems, offering superior durability and flexibility.
Drag chain capable with torsion stress of ± 30°/m
Operating temperature range from -40°C to +80°C for fixed installations
Chemical and oil resistance according to DIN EN 60811-404 standards
Related links
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 200 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 200 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 200 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 500 cm, Black Polyurethane Sheath
