CAE Groupe HIFLEX-Y YY Control Cable, 12 Cores, 0.5 mm², Unscreened, 50m, Grey PVC Sheath, 20 AWG
- RS Stock No.:
- 529-728
- Mfr. Part No.:
- 91200050
- Brand:
- CAE Groupe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 529-728
- Mfr. Part No.:
- 91200050
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Series | HIFLEX-Y | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Outer Diameter | 8.5mm | |
| Minimum Bend Radius | 7 x Diameter | |
| Voltage Rating | 300 V | |
| Current Rating | 9 A | |
| Standards Met | Euroclass Eca | |
| Maximum Operating Temperature | +70°C | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | PVC | |
| Earth Cable | No | |
| Filler Material | PVC | |
| Oil Resistant | Yes | |
| Minimum Operating Temperature | -30°C | |
| Conductor Resistance | 58.9 Ω/km | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Series HIFLEX-Y | ||
Number of Cores 12 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
Outer Diameter 8.5mm | ||
Minimum Bend Radius 7 x Diameter | ||
Voltage Rating 300 V | ||
Current Rating 9 A | ||
Standards Met Euroclass Eca | ||
Maximum Operating Temperature +70°C | ||
Fire Behaviour Flame Retardant | ||
Insulation Material PVC | ||
Earth Cable No | ||
Filler Material PVC | ||
Oil Resistant Yes | ||
Minimum Operating Temperature -30°C | ||
Conductor Resistance 58.9 Ω/km | ||
- COO (Country of Origin):
- IT
