Lapp Servo Control Cable, 4 Cores, 4 mm² CSA 12 AWG, Screened, 100 m, Orange Polyvinyl Fluoride Sheath
- RS Stock No.:
- 433-426
- Mfr. Part No.:
- 0027952
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£742.92
(exc. VAT)
£891.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £742.92 | £14.858 |
*price indicative
- RS Stock No.:
- 433-426
- Mfr. Part No.:
- 0027952
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | Servo | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 mm² | |
| Conductor Material | Aluminium | |
| Jacket Material | Polyvinyl Fluoride | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.9mm | |
| Cable Length | 100m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA certified, UL | |
| Fire Behaviour | UL 94 V-2 | |
| American Wire Gauge | 12AWG | |
| Core Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series Servo | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 4 mm² | ||
Conductor Material Aluminium | ||
Jacket Material Polyvinyl Fluoride | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.9mm | ||
Cable Length 100m | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA certified, UL | ||
Fire Behaviour UL 94 V-2 | ||
American Wire Gauge 12AWG | ||
Core Strands 4 | ||
- COO (Country of Origin):
- DE
The Lapp Cable is a high flexible, screened, oil resistant, halogen-free, low capacitance servo motor cable with a Polyurethane outer sheath, designed for the European, North American, and Canadian markets. It is intended for high dynamic applications with acceleration up to 50 m/s² in power chains, as well as for fixed installation under medium mechanical load conditions. The cable is suitable for use in dry, damp, or wet areas and can be used outdoors if the indicated temperature range is observed.
Polypropylene based compound core insulation
Cut proof and resists microbes and hydrolysis
Maximum tensile load is 15 N/mm² of conductor cross section
Related links
- Lapp Servo Control Cable 2.5 mm² CSA 14 AWG 100 m, Orange Polyvinyl Fluoride Sheath
- Lapp Servo Control Cable 1.5 mm² CSA 16 AWG 100 m, Orange Polyvinyl Fluoride Sheath
- Lapp P Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Polyvinyl Fluoride Sheath
- Lapp Servo Control Cable 4 mm² 10 AWG Orange, Pastel Orange Polyurethane Compound Thermoplastic
- Lapp Servo Control Cable 2.5 mm² 14 AWG Pastel Orange
- Lapp Servo Control Cable 6 mm² 10 AWG Pastel Orange
- Lapp 10265 Control Cable 4 mm² CSA 12 AWG 100 m, Black Polyvinyl Chloride Sheath
- Lapp SY Control Cable 4 mm² CSA 12 AWG 50 m, Transparent Polyvinyl Chloride Sheath


