3M Multicore Industrial Cable, 26 Cores, 0.09 mm², Screened, 30m, Grey PVC Sheath, 28
- RS Stock No.:
- 418-076
- Mfr. Part No.:
- 3600B-26
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 418-076
- Mfr. Part No.:
- 3600B-26
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Cores | 26 | |
| Cross Sectional Area | 0.09 mm² | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 28 | |
| Outer Diameter | 6.4mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Maximum Operating Temperature | +75°C | |
| Voltage Rating | 150 V | |
| Core Strands | 7/0.127 mm | |
| Conductor Material | Copper | |
| Insulation Material | PVC | |
| Screen Type | Tinned Copper Braid | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Cores 26 | ||
Cross Sectional Area 0.09 mm² | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Sheath Colour Grey | ||
American Wire Gauge 28 | ||
Outer Diameter 6.4mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Maximum Operating Temperature +75°C | ||
Voltage Rating 150 V | ||
Core Strands 7/0.127 mm | ||
Conductor Material Copper | ||
Insulation Material PVC | ||
Screen Type Tinned Copper Braid | ||
- COO (Country of Origin):
- US
3M 3600 Series Cable
Features & Benefits
Meets external wiring requirements of national electrical code, article 725 (CL2)
Twisted pairs reduce crosstalk for balanced drve applications
Dual shielding with aluminum film foil and copper braid provide excellent EMI/ESD protection
Wires are color coded for easy identification
35 db average shielding effectiveness
Twisted pairs reduce crosstalk for balanced drve applications
Dual shielding with aluminum film foil and copper braid provide excellent EMI/ESD protection
Wires are color coded for easy identification
35 db average shielding effectiveness
