binder Multicore Industrial Cable, 3 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26 AWG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
383-585
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Cores

3

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

4.3mm

Sheath Material

Polyvinyl Chloride PVC

Insulation Material

PVC

Screen Type

Tinned Copper Braid

Conductor Resistance

130 Ω/km

Drain Wire

Yes

Voltage Rating

250 V

Conductor Material

Copper

Minimum Bend Radius

15 x D

Core Strands

18/0.1 mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C