ABB ABB LiYCY CY Control Cable, 14 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26
- RS Stock No.:
- 383-226
- Mfr. Part No.:
- 37.0807.702
- Brand:
- ABB
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£222.54
(exc. VAT)
£267.05
(inc. VAT)
- RS Stock No.:
- 383-226
- Mfr. Part No.:
- 37.0807.702
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB LiYCY | |
| Number of Cores | 14 | |
| Cross Sectional Area | 0.14 mm² | |
| American Wire Gauge | 26 | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screen Type | Tinned Copper Braid | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Outer Diameter | 7.7mm | |
| Minimum Bend Radius | 15 x D | |
| Voltage Rating | 60 V | |
| Maximum Operating Temperature | +80°C | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Earth Cable | Yes | |
| Conductor Resistance | 131 Ω/km | |
| Core Strands | 18/0.1 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB LiYCY | ||
Number of Cores 14 | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screen Type Tinned Copper Braid | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Outer Diameter 7.7mm | ||
Minimum Bend Radius 15 x D | ||
Voltage Rating 60 V | ||
Maximum Operating Temperature +80°C | ||
Insulation Material PVC | ||
Minimum Operating Temperature -5°C | ||
Earth Cable Yes | ||
Conductor Resistance 131 Ω/km | ||
Core Strands 18/0.1 mm | ||
- COO (Country of Origin):
- DE
Core construction 18 x 0.10 mm (0.14 mm2)
Banding with polyester film
Drain wire under the shield braid
Shield braid made from tin-plated copper wires
PVC outer sheath, grey RAL7032
Operating temperature -5 °C → +80 °C

