binder CY Control Cable, 20 Cores, 0.14 mm², Screened, 50m, Grey PVC Sheath, 26
- RS Stock No.:
- 383-131
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£318.97
(exc. VAT)
£382.76
(inc. VAT)
- RS Stock No.:
- 383-131
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 20 | |
| Cross Sectional Area | 0.14 mm² | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 26 | |
| Outer Diameter | 8.7mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Maximum Operating Temperature | +60°C | |
| Screen Type | Tinned Copper Braid | |
| Filler Material | PET Foil | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Conductor Resistance | 130 Ω/km | |
| Conductor Material | Copper | |
| Minimum Bend Radius | 15 x D | |
| Core Strands | 18/0.1 mm | |
| Earth Cable | No | |
| Voltage Rating | 30 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 20 | ||
Cross Sectional Area 0.14 mm² | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Sheath Colour Grey | ||
American Wire Gauge 26 | ||
Outer Diameter 8.7mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Maximum Operating Temperature +60°C | ||
Screen Type Tinned Copper Braid | ||
Filler Material PET Foil | ||
Insulation Material PVC | ||
Minimum Operating Temperature -5°C | ||
Conductor Resistance 130 Ω/km | ||
Conductor Material Copper | ||
Minimum Bend Radius 15 x D | ||
Core Strands 18/0.1 mm | ||
Earth Cable No | ||
Voltage Rating 30 V | ||
- COO (Country of Origin):
- DE

