ABB Multicore Industrial Cable, 5 Cores, 0.75 mm², 50m, Grey PVC Sheath, 18 AWG

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
383-024
Mfr. Part No.:
21.1205.700
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Cores

5

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Minimum Bend Radius

12 x D

Length

50m

Outer Diameter

8.5mm

Voltage Rating

300 V

Current Rating

13 A

Maximum Operating Temperature

+80°C

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

24/0.2 mm

Insulation Material

PVC

COO (Country of Origin):
DE

Core construction 24 x 0.2 mm (0.75 mm2)



• Fine-stranded copper conductor with PVC insulation
• Colour and strand coding in accordance with DIN 47100
• Cores stranded in layers
• PVC outer sheath, grey RAL 7000
• Oil-resistant
• Operating temperature: -5 °C → +80 °C
• Transport and storage temperature: -30°C to +80°C