RS PRO Multicore Industrial Cable, 3 Cores, 1.5 mm², Unscreened, 50m, Black PVC Sheath, 15 AWG
- RS Stock No.:
- 138-972
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£109.70
(exc. VAT)
£131.64
(inc. VAT)
- RS Stock No.:
- 138-972
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 15 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Screen Type | Foil | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Minimum Bend Radius | 6 x Diameter | |
| Outer Diameter | 11mm | |
| Voltage Rating | 600 V | |
| Current Rating | 26 A | |
| Maximum Operating Temperature | +60°C | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | XLPE | |
| Drain Wire | Yes | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 3 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 15 AWG | ||
Conductor Material Bare Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Screen Type Foil | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
Minimum Bend Radius 6 x Diameter | ||
Outer Diameter 11mm | ||
Voltage Rating 600 V | ||
Current Rating 26 A | ||
Maximum Operating Temperature +60°C | ||
Fire Behaviour Flame Retardant | ||
Insulation Material XLPE | ||
Drain Wire Yes | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- IT
RS Pro Rigid Cable, U 1000 R2V
From the reliable RS Pro brand, this solid U 1000 R2V standard power and control cable is ideal for low-voltage energy applications.
Featuring a flame-retardant PVC outer sheath, and a XLPE thermoplastic filling compound insulation, the cable is durable and can be used with no additional mechanical protection. The qualities of this multi-core cable ensures it is ideal for most semi-industrial and industrial applications.
The non-shielded, unarmoured cable is comprised of three bare copper cores, with solid strands. It is supplied on a convenient spool.
Featuring a flame-retardant PVC outer sheath, and a XLPE thermoplastic filling compound insulation, the cable is durable and can be used with no additional mechanical protection. The qualities of this multi-core cable ensures it is ideal for most semi-industrial and industrial applications.
The non-shielded, unarmoured cable is comprised of three bare copper cores, with solid strands. It is supplied on a convenient spool.
Features and Benefits
• Multi-conductor power and control cable
• NF C32-321 Compliant
• For 600 Volt Applications
• Flame Retardant
• Operating Temperature (fixed) -25°C to +90°C
• Operating Temperature (during installation) -10°C to +50°C
• NF C32-321 Compliant
• For 600 Volt Applications
• Flame Retardant
• Operating Temperature (fixed) -25°C to +90°C
• Operating Temperature (during installation) -10°C to +50°C
Applications
This versatile cable can be used to supply electricity to a variety of devices/ Typical applications include;
• Power supply for lighting
• Electrical devices
• Motors
• Electrical connections
• Risers
• Lighting remote control installations
• Telecontrol installations
• Power supply for lighting
• Electrical devices
• Motors
• Electrical connections
• Risers
• Lighting remote control installations
• Telecontrol installations
Cable Installation
This cable can confidently be installed in the open air without additional protection, and is often used on industrial sites. It can be affixed to cable trays, conduits or installed within walls and upright columns.
The cable has excellent insulation and a degree of protection from the elements, and can be buried in most cases. However, it should not be buried in grounds that may be flooded for more than two months of the year, or in trenches that may act as a drain.
The cable has excellent insulation and a degree of protection from the elements, and can be buried in most cases. However, it should not be buried in grounds that may be flooded for more than two months of the year, or in trenches that may act as a drain.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.
Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace cabling in almost any industry, RS Pro has the solution you need.
Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace cabling in almost any industry, RS Pro has the solution you need.

