Benning 050155 Continuity Checker 60μA, Model 050155 RS Calibration
- RS Stock No.:
- 810-5504
- Mfr. Part No.:
- 050155
- Brand:
- Benning
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-5504
- Mfr. Part No.:
- 050155
- Brand:
- Benning
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Benning | |
| Test Current | 60µA | |
| Visual Indicator | Yes | |
| Audible Alarm | Yes | |
| Display Type | LED | |
| Calibrated | RSCAL | |
| Battery Type | 3 Mignon Batteries | |
| Power Source | Battery | |
| Weight | 130g | |
| Dimensions | 97 x 59 x 30mm | |
| Height | 30mm | |
| Length | 97mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 59mm | |
| Model Number p | 050155 | |
| Select all | ||
|---|---|---|
Brand Benning | ||
Test Current 60µA | ||
Visual Indicator Yes | ||
Audible Alarm Yes | ||
Display Type LED | ||
Calibrated RSCAL | ||
Battery Type 3 Mignon Batteries | ||
Power Source Battery | ||
Weight 130g | ||
Dimensions 97 x 59 x 30mm | ||
Height 30mm | ||
Length 97mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Width 59mm | ||
Model Number p 050155 | ||
- COO (Country of Origin):
- IE
Component tester, DUTEST
For testing high and low ohm resistance
For testing the continuity of electrical wiring, cables, components such as fuses, bulbs, electronic parts, etc.
LED display and buzzer
Torch function with large reflector
Protected against external voltage of up to 400 V
Protection rating: IP40
Batteries not included: 3 x 1.5 V Mignon AA
For testing the continuity of electrical wiring, cables, components such as fuses, bulbs, electronic parts, etc.
LED display and buzzer
Torch function with large reflector
Protected against external voltage of up to 400 V
Protection rating: IP40
Batteries not included: 3 x 1.5 V Mignon AA
Standards
EN 61010, DIN VDE 0403
