Siemens 3RH Series Contactor, 10 A (AC12), 10 A (DC12), 1NO + 1NC, 600 (DC-12) V dc, 690 (AC-15) V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
866-5898
Mfr. Part No.:
3RH1921-2DA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Contact Voltage Rating

600 (DC-12) V dc, 690 (AC-15) V ac

Contact Current Rating

10 A (AC12), 10 A (DC12)

Range

Sirius Classic

Series

3RH

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

10mm

Width

72mm

Depth

71mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

Auxiliary Contacts - 3RH Range


Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Note

* These are make before break contacts

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.