Siemens 3RT2 Series Contactor, 230 V ac Coil, 4-Pole, 15.5 A, 7.5 kW (AC3), 4NO, 690 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
866-5850
Mfr. Part No.:
3RT23261AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

15.5 A

Power Rating

7.5 kW (AC3)

Series

3RT2

Range

SIRIUS Innovation

Normal State Configuration

4NO

Terminal Type

Screw

Length

85mm

Width

61mm

Depth

97mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Contactors - 3RT Range, Screw Connections


The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits


  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values