Siemens 3RT1 Series Contactor, 110 V ac Coil, 3-Pole, 80 A, 37 kW (AC3), 3NO, 400 V
- RS Stock No.:
- 866-5816
- Mfr. Part No.:
- 3RT1045-1AK60
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 866-5816
- Mfr. Part No.:
- 3RT1045-1AK60
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 80 A | |
| Power Rating | 37 kW (AC3) | |
| Range | SIRIUS Classic | |
| Series | 3RT1 | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Length | 70mm | |
| Width | 140mm | |
| Depth | 139mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 80 A | ||
Power Rating 37 kW (AC3) | ||
Range SIRIUS Classic | ||
Series 3RT1 | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Length 70mm | ||
Width 140mm | ||
Depth 139mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values

