Siemens 3RF Series Contactor, 24 V dc Coil, 3-Pole, 5.4 A, 2.2 kW, 2NO, 506 V ac
- RS Stock No.:
- 866-5762
- Mfr. Part No.:
- 3RF34051BD04
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-5762
- Mfr. Part No.:
- 3RF34051BD04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 506 V ac | |
| Contact Current Rating | 5.4 A | |
| Power Rating | 2.2 kW | |
| Range | Sirius Innovation | |
| Series | 3RF | |
| Normal State Configuration | 2NO | |
| Terminal Type | Screw | |
| Width | 95mm | |
| Length | 45mm | |
| Depth | 114.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 506 V ac | ||
Contact Current Rating 5.4 A | ||
Power Rating 2.2 kW | ||
Range Sirius Innovation | ||
Series 3RF | ||
Normal State Configuration 2NO | ||
Terminal Type Screw | ||
Width 95mm | ||
Length 45mm | ||
Depth 114.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

