Siemens SIRIUS Classic 3RT1 Contactor, 24 V ac Coil, 3-Pole, 65 A, 30 kW, 3NO, 400 V

RS Stock No.:
866-5668
Mfr. Part No.:
3RT1044-1AC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

65 A

Power Rating

30 kW

Series

3RT1

Range

SIRIUS Classic

Normal State Configuration

3NO

Terminal Type

Screw

Width

140mm

Length

70mm

Depth

139mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE