Siemens 3RT Series Contactor, 120 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
866-5551
Mfr. Part No.:
3RT10261AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

120 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

25 A

Power Rating

11 kW

Range

Sirius Innovation

Series

3RT

Normal State Configuration

3NO

Terminal Type

Screw

Width

85mm

Length

45mm

Depth

91mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

Contactors - 3RT Range, Screw Connections


The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.