Siemens 3RT Series Contactor, 120 V ac Coil, 3-Pole, 17 A, 7.5 kW, 3NO, 400 V
- RS Stock No.:
- 866-5545
- Mfr. Part No.:
- 3RT1025-1AK60
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£48.86
(exc. VAT)
£58.63
(inc. VAT)
Each
£162.66
(exc. VAT)
£195.19
(inc. VAT)
- RS Stock No.:
- 866-5545
- Mfr. Part No.:
- 3RT1025-1AK60
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 120 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 400 V | |
Contact Current Rating | 17 A | |
Series | 3RT | |
Power Rating | 7.5 kW | |
Range | Sirius Innovation | |
Normal State Configuration | 3NO | |
Terminal Type | Screw | |
Length | 45mm | |
Width | 85mm | |
Depth | 91mm | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 120 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 17 A | ||
Series 3RT | ||
Power Rating 7.5 kW | ||
Range Sirius Innovation | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Length 45mm | ||
Width 85mm | ||
Depth 91mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values
All models vary with Current rating and Voltage.
Various NO/NC Values
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.