Siemens 3RT2 Series Contactor, 24 V dc Coil, 4-Pole, 25 A, 11 kW (AC3), 2NO + 2NC, 400 V
- RS Stock No.:
- 861-3471
- Mfr. Part No.:
- 3RT25261BB40
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 861-3471
- Mfr. Part No.:
- 3RT25261BB40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 25 A | |
| Range | SIRIUS Innovation | |
| Series | 3RT2 | |
| Power Rating | 11 kW (AC3) | |
| Normal State Configuration | 2NO + 2NC | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Width | 85mm | |
| Length | 61mm | |
| Depth | 107mm | |
| Maximum Operating Temperature | +60°C | |
| Pole and Throw Configuration | 4PDT | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 25 A | ||
Range SIRIUS Innovation | ||
Series 3RT2 | ||
Power Rating 11 kW (AC3) | ||
Normal State Configuration 2NO + 2NC | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Width 85mm | ||
Length 61mm | ||
Depth 107mm | ||
Maximum Operating Temperature +60°C | ||
Pole and Throw Configuration 4PDT | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values

