Siemens SIRIUS Innovation 3RT2 Contactor, 110 V ac Coil, 3-Pole, 16 A, 7.5 kW (AC3), 3NO, 400 V
- RS Stock No.:
- 861-3253
- Mfr. Part No.:
- 3RT20251AK60
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 861-3253
- Mfr. Part No.:
- 3RT20251AK60
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 16 A | |
| Power Rating | 7.5 kW (AC3) | |
| Range | SIRIUS Innovation | |
| Series | 3RT2 | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Length | 45mm | |
| Width | 85mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 3PST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 16 A | ||
Power Rating 7.5 kW (AC3) | ||
Range SIRIUS Innovation | ||
Series 3RT2 | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Length 45mm | ||
Width 85mm | ||
Depth 97mm | ||
Pole and Throw Configuration 3PST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
- Datasheet
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

