Siemens 3RT2 Series Contactor, 24 V ac Coil, 3-Pole, 16 A, 7.5 kW (AC3), 3NO, 400 V

RS Stock No.:
861-3241
Mfr. Part No.:
3RT20251AC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

16 A

Range

SIRIUS Innovation

Series

3RT2

Power Rating

7.5 kW (AC3)

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

85mm

Length

45mm

Depth

97mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

RoHS Status: Not Applicable

COO (Country of Origin):
DE