Siemens 3RT2 Series Contactor, 110 V ac Coil, 3-Pole, 12 A, 5.5 kW (AC3), 3NO, 400 V

RS Stock No.:
861-3222
Mfr. Part No.:
3RT20241AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

12 A

Power Rating

5.5 kW (AC3)

Series

3RT2

Range

SIRIUS Innovation

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

45mm

Width

85mm

Depth

97mm

Pole and Throw Configuration

3PST

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE