Siemens 3RT1 Series Contactor, 24 V dc Coil, 3-Pole, 50 A, 22 kW (AC3), 3NO, 400 V

RS Stock No.:
861-2948
Mfr. Part No.:
3RT1036-1BB44-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

50 A

Power Rating

22 kW (AC3)

Series

3RT1

Range

SIRIUS Classic

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

112mm

Length

55mm

Depth

179mm

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE