Siemens SIRIUS Innovation 3TF2 Contactor, 3-Pole, 9 A, 4 kW, 1NO
- RS Stock No.:
- 860-8438
- Mfr. Part No.:
- 3TF2010-0BB4
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.47
(exc. VAT)
£46.16
(inc. VAT)
- RS Stock No.:
- 860-8438
- Mfr. Part No.:
- 3TF2010-0BB4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Contact Current Rating | 9 A | |
| Series | 3TF2 | |
| Power Rating | 4 kW | |
| Range | SIRIUS Innovation | |
| Normal State Configuration | 1NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Width | 2.8mm | |
| Length | 2.05mm | |
| Depth | 2.8mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Contact Current Rating 9 A | ||
Series 3TF2 | ||
Power Rating 4 kW | ||
Range SIRIUS Innovation | ||
Normal State Configuration 1NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Width 2.8mm | ||
Length 2.05mm | ||
Depth 2.8mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable

