Schneider Electric LP1K Series Contactor, 230 V dc Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

Subtotal (1 unit)*

£24.02

(exc. VAT)

£28.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£24.02

*price indicative

RS Stock No.:
845-4519
Mfr. Part No.:
LP1K0610UD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Series

LP1K

Range

TeSys K

Power Rating

3 kW

Normal State Configuration

3NO

Terminal Type

Cable

Length

58mm

Width

45mm

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR