Schneider Electric LP1K Series Contactor, 12 V dc Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

RS Stock No.:
845-4496
Mfr. Part No.:
LP1K0610JD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Power Rating

3 kW

Series

LP1K

Range

TeSys K

Normal State Configuration

3NO

Terminal Type

Cable

Width

45mm

Length

58mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR