Schneider Electric LP1K Series Contactor, 24 V dc Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

RS Stock No.:
845-4455
Mfr. Part No.:
LP1K06015BD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys K

Power Rating

3 kW

Series

LP1K

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Solder Pin

Depth

57mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR