- RS Stock No.:
- 845-4402
- Mfr. Part No.:
- LP1D800086BW
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-4402
- Mfr. Part No.:
- LP1D800086BW
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 4 |
Range | TeSys D |
Series | LP1D |
Normal State Configuration | 2NO + 2NC |
Terminal Type | Screw |
Width | 96mm |
Length | 127mm |
Depth | 125mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 845-4402
- Mfr. Part No.:
- LP1D800086BW
- Brand:
- Schneider Electric