Schneider Electric LP1D Series Contactor, 60 V dc Coil, 4-Pole, 2NO + 2NC

RS Stock No.:
845-4339
Mfr. Part No.:
LP1D40008ND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60 V dc

Number of Poles

4

Series

LP1D

Range

TeSys D

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Length

127mm

Width

85mm

Depth

125mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR