Schneider Electric LP1D Series Contactor, 96 V dc Coil, 4-Pole, 2NO + 2NC
- RS Stock No.:
- 845-4323
- Mfr. Part No.:
- LP1D40008DW
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-4323
- Mfr. Part No.:
- LP1D40008DW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 96 V dc | |
| Number of Poles | 4 | |
| Range | TeSys D | |
| Series | LP1D | |
| Normal State Configuration | 2NO + 2NC | |
| Terminal Type | Cable | |
| Length | 127mm | |
| Width | 85mm | |
| Depth | 125mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 96 V dc | ||
Number of Poles 4 | ||
Range TeSys D | ||
Series LP1D | ||
Normal State Configuration 2NO + 2NC | ||
Terminal Type Cable | ||
Length 127mm | ||
Width 85mm | ||
Depth 125mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



