Schneider Electric LC7K Series Contactor, 48 V ac Coil, 4-Pole, 20 A, 4NO, 690 V ac

RS Stock No.:
845-4212
Mfr. Part No.:
LC7K12004E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC7K

Normal State Configuration

4NO

Terminal Type

Cable

Depth

57mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR