Schneider Electric LC2K Series Contactor, 48 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V ac

RS Stock No.:
845-4076
Mfr. Part No.:
LC2K16015E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

16 A

Series

LC2K

Range

TeSys K

Power Rating

7.5 kW

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Solder Pin

Width

90mm

Length

58mm

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR