Schneider Electric LC2K Series Contactor, 110 V ac Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.:
845-4014
Mfr. Part No.:
LC2K1201FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Series

LC2K

Range

TeSys K

Power Rating

5.5 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Cable

Length

58mm

Width

90mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR