Schneider Electric LC2K Series Contactor, 400 V ac Coil, 3-Pole, 20 A, 4 kW, 690 V ac

RS Stock No.:
845-3950
Mfr. Part No.:
LC2K09105Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LC2K

Power Rating

4 kW

Function

Reversing

Terminal Type

Solder Pin

Length

58mm

Width

90mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR