Schneider Electric LC2K Series Contactor, 110 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac
- RS Stock No.:
- 845-3929
- Mfr. Part No.:
- LC2K0901FE7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-3929
- Mfr. Part No.:
- LC2K0901FE7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 20 A | |
| Range | TeSys K | |
| Power Rating | 4 kW | |
| Series | LC2K | |
| Function | Reversing | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1NC | |
| Terminal Type | Cable | |
| Length | 58mm | |
| Width | 90mm | |
| Depth | 57mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 20 A | ||
Range TeSys K | ||
Power Rating 4 kW | ||
Series LC2K | ||
Function Reversing | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1NC | ||
Terminal Type Cable | ||
Length 58mm | ||
Width 90mm | ||
Depth 57mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
LC2K0901FE7 TeSys K (LC2K) 3 Pole Reversing Contactor.
- Motor control, Resistive load applications.
- AC-4, AC-3, AC-1 Categories.
- Comes pre-assembled with a reversing power Busbar.
- Ue Rated Voltage Power circuit: 690 V AC 50/60 Hz, Signalling circuit: <= 690 V AC 50/60 Hz.
- Ie Rated current 9 A at <= 440 V AC AC-3 for power circuit, 20 A (<= 50 °C) at <= 440 V AC AC-1 for power circuit, 16 A (<= 70 °C) at 690 V AC AC-1 for power circuit.
- Motor Power kW 4 kW at 380...415 V AC 50/60 Hz, 4 kW at 440 V AC 50/60 Hz, 4 kW at 480 V AC 50/60 Hz, 4 kW at 500...600 V AC 50/60 Hz, 4 kW at 660...690 V AC 50/60 Hz, 2.2 kW at 220...230 V AC 50/60 Hz.
- Circuit AC 50/60 Hz.
- Overvoltage category III.
- Breaking 110 A at 415 V conforming to IEC 60947, 110 A at 440 V conforming to IEC 60947, 80 A at 500 V conforming to IEC 60947, 110 A at 220...230 V conforming to IEC 60947, 110 A at 380...400 V conforming to IEC 60947, 70 A at 660...690 V conforming to IEC 60947.
- Mechanical interlocking.
- Screw clamp terminals.
- Mounting – DIN Rail, Plate.
- IP20 to VDE 0106.
Approvals
UL, CSA.
Standards
VDE 0660, BS 5424, IEC 60947, NF C 63-110.



