Schneider Electric LC2K Series Contactor, 110 V ac Coil, 3-Pole, 6 A, 3 kW, 690 V ac

RS Stock No.:
845-3786
Mfr. Part No.:
LC2K06107F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys K

Power Rating

3 kW

Series

LC2K

Function

Reversing

Terminal Type

Faston Connector

Length

58mm

Width

90mm

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR