Schneider Electric LC2F Series Contactor, 230 V ac Coil, 3-Pole, 275 A, 90 kW, 1 kV ac, 460 V dc

RS Stock No.:
845-3673
Mfr. Part No.:
LC2F185M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac, 460 V dc

Contact Current Rating

275 A

Range

TeSys F

Series

LC2F

Power Rating

90 kW

Function

Reversing

Terminal Type

Cable

Width

357mm

Length

174mm

Depth

181mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR