Schneider Electric LC2D Series Contactor, 110 V ac Coil, 3-Pole, 18.5 kW, 300 V dc, 690 V ac

RS Stock No.:
845-3531
Mfr. Part No.:
LC2D326K7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Power Rating

18.5 kW

Range

TeSys D

Series

LC2D

Function

Reversing

Terminal Type

Lug Ring Terminal

Length

85mm

Width

90mm

Depth

92mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR