Schneider Electric TeSys K LP2K Contactor, 12 V dc Coil, 4-Pole, 20 A, 690 V ac

RS Stock No.:
845-3143
Mfr. Part No.:
LP2K09004JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LP2K

Terminal Type

Cable

Width

90mm

Length

58mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR