Schneider Electric TeSys K LP2K Contactor, 110 V dc Coil, 3-Pole, 6 A, 3 kW, 690 V ac

RS Stock No.:
845-3124
Mfr. Part No.:
LP2K0610GD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

TeSys K

Series

LP2K

Power Rating

3 kW

Function

Reversing

Terminal Type

Cable

Length

58mm

Width

90mm

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR