Schneider Electric TeSys K LP1K Contactor, 48 V dc Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V ac

RS Stock No.:
845-2923
Mfr. Part No.:
LP1K09105ED3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LP1K

Power Rating

4 kW

Normal State Configuration

3NO

Terminal Type

Solder Pin

Width

45mm

Length

58mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR