Schneider Electric LC2D Series Contactor, 400 V ac Coil, 4-Pole

RS Stock No.:
845-2796
Mfr. Part No.:
LC2DT40Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

4

Range

TeSys D

Series

LC2D

Function

Reversing

Terminal Type

Cable

Length

91mm

Width

90mm

Depth

98mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR