Schneider Electric LC2D Series Contactor, 110 V dc Coil, 4-Pole, 300 V dc, 690 V ac
- RS Stock No.:
- 845-2715
- Mfr. Part No.:
- LC2DT25FD
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-2715
- Mfr. Part No.:
- LC2DT25FD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V dc | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 300 V dc, 690 V ac | |
| Range | TeSys D | |
| Series | LC2D | |
| Function | Reversing | |
| Terminal Type | Cable | |
| Width | 90mm | |
| Length | 85mm | |
| Depth | 90mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V dc | ||
Number of Poles 4 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Range TeSys D | ||
Series LC2D | ||
Function Reversing | ||
Terminal Type Cable | ||
Width 90mm | ||
Length 85mm | ||
Depth 90mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


