Schneider Electric LC2D Series Contactor, 110 V ac Coil, 4-Pole, 1 kV ac, 300 V dc

RS Stock No.:
845-2604
Mfr. Part No.:
LC2D80004G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

4

Contact Voltage Rating

1 kV ac, 300 V dc

Series

LC2D

Range

TeSys D

Terminal Type

Cable

Width

207mm

Length

127mm

Depth

158mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR