Schneider Electric LC2D Series Contactor, 440 V ac Coil, 65 A
- RS Stock No.:
- 845-2446
- Mfr. Part No.:
- LC2D65A3SC7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-2446
- Mfr. Part No.:
- LC2D65A3SC7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 440 V ac | |
| Contact Current Rating | 65 A | |
| Range | TeSys D | |
| Series | LC2D | |
| Function | Reversing | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 440 V ac | ||
Contact Current Rating 65 A | ||
Range TeSys D | ||
Series LC2D | ||
Function Reversing | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



