Schneider Electric LC2D Series Contactor, 110 V ac Coil, 3-Pole, 37 kW, 300 V dc, 690 V ac

RS Stock No.:
845-2383
Mfr. Part No.:
LC2D65A3FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Range

TeSys D

Series

LC2D

Power Rating

37 kW

Function

Reversing

Terminal Type

Cable

Width

119mm

Length

122mm

Depth

120mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR