- RS Stock No.:
- 845-2190
- Mfr. Part No.:
- LC2D50A3Q7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-2190
- Mfr. Part No.:
- LC2D50A3Q7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 400 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 300 V dc, 690 V ac |
Series | LC2D |
Power Rating | 22 kW |
Range | TeSys D |
Function | Reversing |
Terminal Type | Cable |
Width | 119mm |
Length | 122mm |
Depth | 120mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 845-2190
- Mfr. Part No.:
- LC2D50A3Q7
- Brand:
- Schneider Electric