Schneider Electric LC2D Series Contactor, 24 V ac Coil, 3-Pole, 22 kW, 300 V dc, 690 V ac

Subtotal (1 unit)*

£306.74

(exc. VAT)

£368.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£306.74

*price indicative

RS Stock No.:
845-2115
Mfr. Part No.:
LC2D50A3B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Power Rating

22 kW

Series

LC2D

Range

TeSys D

Function

Reversing

Terminal Type

Cable

Width

119mm

Length

122mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR